Arrow Electronic Components Online
TUSS4440TRTJR|TI|simage
TUSS4440TRTJR|TI|limage
Specialized Sensors

TUSS4440TRTJR

TUSS4440 Transformer Drive Ultrasonic Sensor IC With Logarithmic Amplifier

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Operating Supply Voltage (V)
    36
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources