Arrow Electronic Components Online
TUSB9261IPAPQ1|TI|simage
TUSB9261IPAPQ1|TI|limage
USB Interface ICs

TUSB9261IPAPQ1

Super Speed USB 3.0 to SATA Bridge USB 2.0/USB 3.0 1.1V/3.3V Tray Automotive 64-Pin HTQFP EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    USB 3.0 to SATA Bridge
  • USB Transceiver
    No
  • USB Speed Type
    Super Speed
  • Protocols Supported
    USB 2.0/USB 3.0
  • Interface Type
    SPI
  • Minimum Operating Supply Voltage (V)
    1.045|3
  • Maximum Operating Supply Voltage (V)
    1.155|3.6
  • Typical Operating Supply Voltage (V)
    1.1|3.3
  • Typical Supply Current (mA)
    0.005
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    10.2(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources