Arrow Electronic Components Online
TUSB8041IPAPQ1|TI|simage
TUSB8041IPAPQ1|TI|limage
USB Interface ICs

TUSB8041IPAPQ1

Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 2.0/USB 3.0 1.1V/3.3V Tray 64-Pin HTQFP EP Automotive AEC-Q100

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Four Port USB 3.0 Hub
  • USB Transceiver
    No
  • USB Speed Type
    Full Speed, High Speed, Super Speed
  • Protocols Supported
    USB 2.0/USB 3.0
  • Interface Type
    I2C/SMBus
  • Minimum Operating Supply Voltage (V)
    3, 0.99
  • Maximum Operating Supply Voltage (V)
    3.6, 1.26
  • Typical Operating Supply Voltage (V)
    3.3, 1.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    10.2(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing
  • Family/Series
    TUSB8041
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    160
  • MSL
    3
Order Quantity

Documentation and Resources

Design resources