USB Interface ICs
TUSB8040ARKMT
Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 2.0/USB 3.0 1.1V/3.3V T/R 100-Pin WQFN EP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Four Port USB 3.0 Hub
USB Transceiver
No
USB Speed Type
Full Speed|High Speed|Super Speed
Protocols Supported
USB 2.0/USB 3.0
Interface Type
Serial
Minimum Operating Supply Voltage (V)
0.99|3
Maximum Operating Supply Voltage (V)
1.26|3.6
Typical Operating Supply Voltage (V)
1.1|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
9.15(Max) mm
Package Length
9.15(Max) mm
PCB changed
100
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
100
Lead Shape
No Lead

