Arrow Electronic Components Online
TUSB8040ARKMR|TI|simage
TUSB8040ARKMR|TI|limage
USB Interface ICs

TUSB8040ARKMR

Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 2.0/USB 3.0 1.1V/3.3V T/R 100-Pin WQFN EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Four Port USB 3.0 Hub
  • USB Transceiver
    No
  • USB Speed Type
    Full Speed|High Speed|Super Speed
  • Protocols Supported
    USB 2.0/USB 3.0
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    0.99|3
  • Maximum Operating Supply Voltage (V)
    1.26|3.6
  • Typical Operating Supply Voltage (V)
    1.1|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    9.15(Max) mm
  • Package Length
    9.15(Max) mm
  • PCB changed
    100
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    100
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources