Arrow Electronic Components Online
TUSB8020BPHPR|TI|simage
TUSB8020BPHPR|TI|limage
USB Interface ICs

TUSB8020BPHPR

Full Speed/High Speed/Super Speed Two Port USB 3.0 Hub USB 2.0/USB 3.0 1.1V/3.3V T/R 48-Pin HTQFP EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Two Port USB 3.0 Hub
  • USB Transceiver
    No
  • USB Speed Type
    Full Speed|High Speed|Super Speed
  • Protocols Supported
    USB 2.0/USB 3.0
  • Interface Type
    I2C/SMBus
  • Minimum Operating Supply Voltage (V)
    0.99|3
  • Maximum Operating Supply Voltage (V)
    1.26|3.6
  • Typical Operating Supply Voltage (V)
    1.1|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources