USB Interface ICs
TUSB8020BIPHPQ1
Super Speed Two Port USB 3.0 Hub USB 2.0/USB 3.0 1.1V/3.3V Tray Automotive 48-Pin HTQFP EP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
Two Port USB 3.0 Hub
USB Transceiver
No
USB Speed Type
Super Speed
Maximum Operating Frequency (MHz)
24
Protocols Supported
USB 2.0/USB 3.0
Interface Type
I2C/SMBus
Minimum Operating Supply Voltage (V)
0.99|3
Maximum Operating Supply Voltage (V)
1.26|3.6
Typical Operating Supply Voltage (V)
1.1|3.3
Typical Supply Current (mA)
0.015(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
7.2(Max) mm
Package Length
7.2(Max) mm
PCB changed
48
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
48
Lead Shape
Gull-wing

