USB Interface ICs
TUSB7340IRKMT
Super Speed Host Controller USB 2.0/USB 3.0 1.1V/3.3V T/R 100-Pin WQFN EP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Host Controller
USB Transceiver
Yes
USB Speed Type
Super Speed
Maximum Operating Frequency (MHz)
50
Protocols Supported
USB 2.0/USB 3.0
Interface Type
Serial(2-Wire)
Minimum Operating Supply Voltage (V)
0.99|3
Maximum Operating Supply Voltage (V)
1.21|3.6
Typical Operating Supply Voltage (V)
1.1|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.74
Package Width
9
Package Length
9
PCB changed
100
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
100
Lead Shape
No Lead

