Arrow Electronic Components Online
TUSB7340IRKMR|TI|limage
TUSB7340IRKMR|TI|simage
USB Interface ICs

TUSB7340IRKMR

Super Speed Host Controller USB 2.0/USB 3.0 1.1V/3.3V T/R 100-Pin WQFN EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Host Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Super Speed
  • Maximum Operating Frequency (MHz)
    50
  • Protocols Supported
    USB 2.0/USB 3.0
  • Interface Type
    Serial(2-Wire)
  • Minimum Operating Supply Voltage (V)
    3|0.99
  • Maximum Operating Supply Voltage (V)
    3.6|1.21
  • Typical Operating Supply Voltage (V)
    3.3|1.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    9.15(Max)
  • Package Length
    9.15(Max)
  • PCB changed
    100
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    100
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources