USB Interface ICs
TUSB6250PFCG4
High Speed USB 2.0 to ATA/ATAPI Bridge Controller USB 2.0 3.3V Tray 80-Pin TQFP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Type
USB 2.0 to ATA/ATAPI Bridge Controller
USB Transceiver
No
USB Speed Type
High Speed
Maximum Operating Frequency (MHz)
24
Protocols Supported
USB 2.0
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Typical Supply Current (mA)
92
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
12.2(Max)
Package Length
12.2(Max)
PCB changed
80
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
80
Lead Shape
Gull-wing

