Arrow Electronic Components Online
TUSB522PRGET|TI|simage
TUSB522PRGET|TI|limage
USB Interface ICs

TUSB522PRGET

High Speed/Super Speed 2-Port USB Hub Controller USB 3.1 3.3V T/R 24-Pin VQFN EP

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    2-Port USB Hub Controller
  • USB Transceiver
    No
  • USB Speed Type
    High Speed, Super Speed
  • Protocols Supported
    USB 3.1
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead
  • Family/Series
    TUSB522P
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    250
  • MSL
    2
Order Quantity

Documentation and Resources

Design resources