Arrow Electronic Components Online
TUSB501DRFR|TI|simage
TUSB501DRFR|TI|limage
USB Interface ICs

TUSB501DRFR

Super Speed Single Channel Redriver USB 3.0 3.3V T/R 8-Pin WSON EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Single Channel Redriver
  • USB Transceiver
    No
  • USB Speed Type
    Super Speed
  • Maximum Data Rate (Mbps)
    5000
  • Protocols Supported
    USB 3.0
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources