Arrow Electronic Components Online
TUSB4041IPAPR|TI|simage
TUSB4041IPAPR|TI|limage
Top Searched
USB Interface ICs

TUSB4041IPAPR

Low Speed/Full Speed/High Speed Programmable USB Controller USB 2.0 1.1V/3.3V T/R 64-Pin HTQFP EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable USB Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Low Speed, Full Speed, High Speed
  • Protocols Supported
    USB 2.0
  • Interface Type
    I2C/GPIO/SMBUS
  • Minimum Operating Supply Voltage (V)
    0.99, 3
  • Maximum Operating Supply Voltage (V)
    1.26, 3.6
  • Typical Operating Supply Voltage (V)
    1.1, 3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10.2(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing
  • Family/Series
    TUSB4041I
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
  • MSL
    3
Order Quantity

Documentation and Resources

Design resources