Arrow Electronic Components Online
TUSB4041IPAP|TI|simage
TUSB4041IPAP|TI|limage
Top Searched
USB Interface ICs

TUSB4041IPAP

Full Speed Programmable USB Controller USB 2.0 3.3V Tray 64-Pin HTQFP EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable USB Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Full Speed
  • Protocols Supported
    USB 2.0
  • Interface Type
    GPIO
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources