Arrow Electronic Components Online
TUSB4020BIPHPRQ1|TI|simage
TUSB4020BIPHPRQ1|TI|limage
USB Interface ICs

TUSB4020BIPHPRQ1

Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V/5V T/R Automotive 48-Pin HTQFP EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    2-Port USB Hub Controller
  • USB Transceiver
    No
  • USB Speed Type
    Full Speed|High Speed
  • Protocols Supported
    USB 2.0
  • Interface Type
    I2C/GPIO
  • Minimum Operating Supply Voltage (V)
    0.99|3
  • Maximum Operating Supply Voltage (V)
    1.26|3.6
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    7.2(Max) mm
  • Package Length
    7.2(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources