Arrow Electronic Components Online
TUSB4020BIPHP|TI|simage
TUSB4020BIPHP|TI|limage
USB Interface ICs

TUSB4020BIPHP

Low Speed/Full Speed/High Speed Two Port USB 2.0 Hub USB 2.0 1.1V/3.3V Tray 48-Pin HTQFP EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Two Port USB 2.0 Hub
  • USB Transceiver
    No
  • USB Speed Type
    Low Speed|Full Speed|High Speed
  • Protocols Supported
    USB 2.0
  • Interface Type
    I2C/SMBus
  • Minimum Operating Supply Voltage (V)
    0.99|3
  • Maximum Operating Supply Voltage (V)
    1.26|3.6
  • Typical Operating Supply Voltage (V)
    1.1|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources