Top Searched
USB Interface ICs
TUSB321RWBR
Configuration Channel Logic and Port Control USB 2.0/USB 3.1 5V T/R 12-Pin X2QFN
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Configuration Channel Logic and Port Control
USB Transceiver
No
Protocols Supported
USB 2.0/USB 3.1
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35(Max) mm
Package Width
1.6 mm
Package Length
1.6 mm
PCB changed
12
Standard Package Name
QFN
Supplier Package
X2QFN
Pin Count
12
Lead Shape
No Lead

