USB Interface ICs
TUSB3210PMG4
Full Speed General Purpose Device Controller USB 2.0 3.3V Tray 64-Pin LQFP
Texas InstrumentsProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
Automotive
No
PPAP
No
Type
General Purpose Device Controller
USB Transceiver
No
USB Speed Type
Full Speed
Maximum Data Rate (Mbps)
12
Protocols Supported
USB 2.0
Interface Type
I2C/UART
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing

