Arrow Electronic Components Online
TUSB319IDRFRQ1|TI|simage
TUSB319IDRFRQ1|TI|limage
USB Interface ICs

TUSB319IDRFRQ1

USB Type-C DFP Port Controller USB 2.0/USB 3.1 5V T/R Automotive 8-Pin WSON EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    USB Type-C DFP Port Controller
  • Protocols Supported
    USB 2.0/USB 3.1
  • Minimum Operating Supply Voltage (V)
    3.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources