Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Maximum Operating Supply Voltage (V)
4.32
Mounting
Surface Mount
Package Height
0.34(Max)
Package Width
1.33(Max)
Package Length
2.03(Max)
PCB changed
15
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
15

