Arrow Electronic Components Online
TUSB211RWBR|TI|simage
TUSB211RWBR|TI|limage
USB Interface ICs

TUSB211RWBR

Low Speed/Full Speed/High Speed USB 2.0 High Speed Signal Conditioner USB 2.0 3.3V T/R 12-Pin X2QFN

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 High Speed Signal Conditioner
  • USB Transceiver
    Yes
  • USB Speed Type
    Low Speed|Full Speed|High Speed
  • Maximum Data Rate (Mbps)
    480
  • Protocols Supported
    USB 2.0
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Typical Supply Current (mA)
    20(Max)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35(Max) mm
  • Package Width
    1.65(Max) mm
  • Package Length
    1.65(Max) mm
  • PCB changed
    12
  • Standard Package Name
    QFN
  • Supplier Package
    X2QFN
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources