USB Interface ICs
TUSB2077APT
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 3.3V Tray 48-Pin LQFP
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
7 Port Hub Controller
USB Transceiver
Yes
USB Speed Type
Low Speed, Full Speed, High Speed
Protocols Supported
USB 2.0
Interface Type
Serial
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Typical Supply Current (mA)
40
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing
Family/Series
TUSB2077A
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
MSL
3
Order Quantity

