Top Searched
USB Interface ICs
TUSB2046BVFR
Low Speed/Full Speed USB Hub Controller USB 2.0 3.3V T/R 32-Pin LQFP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
USB Hub Controller
USB Transceiver
Yes
USB Speed Type
Low Speed|Full Speed
Protocols Supported
USB 2.0
Interface Type
Serial
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Typical Supply Current (mA)
40(Max)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
32
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
32
Lead Shape
Gull-wing
Order Quantity

