USB Interface ICs
TUSB2046BIRHBTG4
Low Speed/Full Speed USB Hub Controller USB 2.0 3.3V T/R 32-Pin VQFN EP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
USB Hub Controller
USB Transceiver
Yes
USB Speed Type
Low Speed|Full Speed
Protocols Supported
USB 2.0
Interface Type
Serial
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Typical Supply Current (mA)
40(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

