Arrow Electronic Components Online
TUSB1310AZAYR|TI|limage
TUSB1310AZAYR|TI|simage
Top Searched
USB Transceivers

TUSB1310AZAYR

USB Transceiver 1TR 5Gbps 175-Pin BGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    4A994j.
  • Part Status
    NRND
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Data Rate
    5Gbps
  • Number of Transceivers
    1
  • Protocols Supported
    USB 3.0
  • Minimum Dual Supply Voltage (V)
    1.045|1.71|2.97
  • Typical Dual Supply Voltage (V)
    1.1|1.8|3.3
  • Maximum Dual Supply Voltage (V)
    1.155|1.98|3.63
  • Power Supply Type
    Triple
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    175
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    175
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources