Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994j.
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Data Rate
5Gbps
Number of Transceivers
1
Protocols Supported
USB 3.0
Minimum Dual Supply Voltage (V)
1.045|1.71|2.97
Typical Dual Supply Voltage (V)
1.1|1.8|3.3
Maximum Dual Supply Voltage (V)
1.155|1.98|3.63
Power Supply Type
Triple
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.96(Max)
Package Width
12.1(Max)
Package Length
12.1(Max)
PCB changed
175
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
175
Lead Shape
Ball

