Arrow Electronic Components Online
TUSB1210BRHBRQ1|TI|simage
TUSB1210BRHBRQ1|TI|limage
USB Transceivers

TUSB1210BRHBRQ1

USB Transceiver 1TR 480Mbps Automotive 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Data Rate
    480Mbps
  • Number of Transceivers
    1
  • Protocols Supported
    USB 2.0
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3.6
  • Maximum Single Supply Voltage (V)
    4.8
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources