Arrow Electronic Components Online
TU425S24E|SLPOWER|limage
TU425S24E|SLPOWER|simage
AC to DC Power Supplies

TU425S24E

AC/DC Power Supply Single-OUT 24V 11.9(Convection)A/16.8(Forced Air)A 425W

SL Power / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.60.18
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    U Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    11.9(Convection)|16.8(Forced Air)
  • Output Power (W)
    425
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    300
  • Minimum Isolation Voltage
    3000VAC
  • Maximum Input Current (A)
    5.2
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    90(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    240mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    670
  • Mounting
    Screw
  • Package Height
    41.1
  • Package Width
    83.8
  • Package Length
    157.4

Documentation and Resources

Datasheets
Design resources