Arrow Electronic Components Online
TTVF100WE-100|TE|simage
TTVF100WE-100|TE|limage
Labels

TTVF100WE-100

Labels Flagging Label Polyvinyl Fluoride White 25.4x30480mm

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.90.5060
  • Automotive
    No
  • PPAP
    No
  • Type
    Flagging Label
  • Material
    Polyvinyl Fluoride
  • Dimensions (mm)
    25.4x30480
  • Color
    White
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    107
  • Packaging
    Roll

Documentation and Resources

Datasheets
Design resources