Arrow Electronic Components Online
TTSL4VC35|PANDUIT|simage
TTSL4VC35|PANDUIT|limage
Cable Markers

TTSL4VC3-5

Cable Markers Printable Vinyl Cloth

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    3919.90.50.60
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Printable
  • Material
    Vinyl Cloth
  • Printer Type
    Thermal Transfer
  • Product Length (mm)
    57.2

Documentation and Resources

Datasheets
Design resources