Arrow Electronic Components Online
TTSL2VC310|PANDUIT|limage
TTSL2VC310|PANDUIT|simage
Cable Markers

TTSL2VC3-10

Cable Markers Printable Vinyl White

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Printable
  • Marker Color
    White
  • Material
    Vinyl
  • Minimum Cable Diameter (mm)
    4
  • Maximum Cable Diameter (mm)
    8.1
  • Printer Type
    Thermal Transfer
  • Product Length (mm)
    38.1
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources