Arrow Electronic Components Online
TTP0335F010|LTLFUWIC|simage
TTP0335F010|LTLFUWIC|originalImage

TTP0335F010

Temperature Sensor Digital 2-Pin Automotive AEC-Q200

Littelfuse
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    Module
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    3.3
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Automotive
  • Package Height
    1(Max)
  • Package Width
    10
  • Package Length
    337
  • PCB changed
    2
  • Pin Count
    2
  • Family/Series
    TTP0335
  • ROHS Version
    2011/65/EU
Order Quantity

Documentation and Resources

Datasheets
Design resources