Arrow Electronic Components Online
TTL232RGVIPWE|FTDI|simage
TTL232RGVIPWE|FTDI|limage
Cable Assembly USB

TTL-232RG-VIP-WE

Cable Assembly USB UL 2464 1.8m 24AWG USB PL

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    1.8
  • Wire Size (AWG)
    24
  • Connector Type A
    USB
  • Connector Type B
    Not Included
  • Gender
    PL
  • Connector Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources