Arrow Electronic Components Online
Cable Assembly Other

TTL-232R-RPI

Cable Assembly Serial Data Cable 1m USB to UART 4 to 1 POS F-M

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Serial Data Cable
  • Number of Contacts
    4 to 1
  • Gender
    F-M
  • Connector Type A
    USB
  • Connector Type B
    UART
  • Cable Length (m)
    1
  • Maximum Voltage Rating
    3.3VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources