Arrow Electronic Components Online
TTL232R5V|FTDI|simage
TTL232R5V|FTDI|limage
Cable Assembly Other

TTL-232R-5V

Cable Assembly UL 2464 1.8m 24AWG USB Type A to Wire to Board 4 to 6 POS M-M Automotive

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.80.10.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Cable Type
    UL 2464
  • Number of Contacts
    4 to 6
  • Gender
    M-M
  • Connector Type A
    USB Type A
  • Connector Type B
    Wire to Board
  • Cable Length (m)
    1.8
  • Wire Size (AWG)
    24
  • Color
    Black
  • Maximum Voltage Rating
    5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources