Arrow Electronic Components Online
TTL232R5VPCB|FTDI|simage
TTL232R5VPCB|FTDI|limage
Interface Modules

TTL-232R-5V-PCB

TTL to USB Serial Converter PCB USB 2.0 6-Pin

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Function
    TTL to USB Serial Converter PCB
  • Standard Supported
    USB 2.0
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Height
    4.5
  • Package Width
    11.85
  • Package Length
    40.1
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources