Cable Assembly Other
TTL-232R-3V3
Cable Assembly UL 2464 1.8m 24AWG USB Type A to Wire to Board M-M Automotive
FTDI ChipProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Cable Type
UL 2464
Gender
M-M
Connector Type A
USB Type A
Connector Type B
Wire to Board
Cable Length (m)
1.8
Wire Size (AWG)
24
Color
Black
Maximum Voltage Rating
3.3V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Connector Orientation
Straight to Straight

