Arrow Electronic Components Online
TTA1713GRLF|TOSHIBA|simage
TTA1713GRLF|TOSHIBA|limage
GP BJT

TTA1713-GR,LF

Trans GP BJT PNP 45V 0.5A 200mW 3-Pin S-Mini T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    50
  • Maximum Collector-Emitter Voltage (V)
    45
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4@50mA@500mA
  • Maximum DC Collector Current (A)
    0.5
  • Minimum DC Current Gain
    120@100mA@1V|40@500mA@1V
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.5
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    S-Mini
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources