Arrow Electronic Components Online
TTA004BQS|TOSHIBA|simage
TTA004BQS|TOSHIBA|limage
GP BJT

TTA004B,Q(S

Trans GP BJT PNP 160V 1.5A 1500mW 3-Pin TO-126N Sack

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    160
  • Maximum Collector-Emitter Voltage (V)
    160
  • Maximum Base-Emitter Voltage (V)
    6
  • Maximum Base-Emitter Saturation Voltage (V)
    1.3@50mA@0.5A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@50mA@0.5A
  • Maximum DC Collector Current (A)
    1.5
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    80@1mA@5V|140@0.1A@5V
  • Maximum Power Dissipation (mW)
    1500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Sack
  • Mounting
    Through Hole
  • Package Height
    11
  • Package Width
    3.25
  • Package Length
    8
  • PCB changed
    3
  • Supplier Package
    TO-126N
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources