SCR Modules
TT92N16KOFHPSA1
SCR Module 1600V 160A(RMS) 2050A 7-Pin PB20-1 Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.30.00.80
Automotive
No
PPAP
No
Number of SCRs/Diodes
2SCRs
Maximum Rate of Rise of Off-State Voltage (V/us)
1000
Maximum Rate of Rise of On-State Current (A/us)
150
Maximum Gate Trigger Voltage (V)
1.4
Maximum Gate Trigger Current (mA)
120
Surge Current Rating (A)
2050
Maximum Holding Current (mA)
200
Repetitive Peak Reverse Voltage (V)
1600
Peak On-State Voltage (V)
1.73@300A
Repetitive Peak Forward Blocking Voltage (V)
1600
Rated Average On-State Current (A)
102
RMS On-State Current (A)
160
Repetitive Peak Off-State Current (mA)
50
Maximum Latching Current (mA)
620
Circuit Fusing Consideration (A²S)
21000
Phase Control
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Mounting
Screw
Package Height
30
Package Width
20
Package Length
92
PCB changed
7
Supplier Package
PB20-1
Pin Count
7

