Arrow Electronic Components Online
TT60N16SOFB01HPSA1|INFINEON|simage
TT60N16SOFB01HPSA1|INFINEON|limage
SCR Modules

TT60N16SOFB01HPSA1

SCR Module Diode 1600V 90A(RMS) 1500A 7-Pin BG-SB20-1 Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of SCRs/Diodes
    2SCRs
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000
  • Maximum Rate of Rise of On-State Current (A/us)
    140
  • Maximum Gate Trigger Voltage (V)
    2.5
  • Maximum Gate Trigger Current (mA)
    100
  • Surge Current Rating (A)
    1500
  • Maximum Holding Current (mA)
    250
  • Repetitive Peak Reverse Voltage (V)
    1600
  • Peak On-State Voltage (V)
    1.75@180A
  • Repetitive Peak Forward Blocking Voltage (V)
    1600
  • Rated Average On-State Current (A)
    55
  • RMS On-State Current (A)
    90
  • Repetitive Peak Off-State Current (mA)
    20
  • Maximum Latching Current (mA)
    600
  • Circuit Fusing Consideration (A²S)
    11250
  • Phase Control
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    20
  • Package Length
    93
  • PCB changed
    7
  • Supplier Package
    BG-SB20-1
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources