Arrow Electronic Components Online
TT425N16KOFHPSA3|INFINEON|simage
TT425N16KOFHPSA3|INFINEON|limage
Reduced Price
SCR Modules

TT425N16KOFHPSA3

SCR Module 1600V 800A(RMS) 14500A 7-Pin PB60AT-1 Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000
  • Maximum Rate of Rise of On-State Current (A/us)
    120
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    250
  • Surge Current Rating (A)
    14500
  • Maximum Holding Current (mA)
    300
  • Repetitive Peak Reverse Voltage (V)
    1600
  • Peak On-State Voltage (V)
    1.5@1500A
  • Repetitive Peak Forward Blocking Voltage (V)
    1600
  • Rated Average On-State Current (A)
    471
  • RMS On-State Current (A)
    800
  • Repetitive Peak Off-State Current (mA)
    100
  • Phase Control
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    52
  • Package Width
    60
  • Package Length
    144
  • PCB changed
    7
  • Supplier Package
    PB60AT-1
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources