Arrow Electronic Components Online
TT253Z|SWTCHCRF|simage
TT253Z|SWTCHCRF|limage
Connector Audio and Video

TT253Z

Conn Phone Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port

Switchcraft

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Phone Plug
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Housing Color
    Black
  • Product Diameter (mm)
    7.87
  • Product Depth (mm)
    59.43
  • Mounting
    Cable Mount
  • Housing Material
    Thermoplastic
  • Contact Material
    Brass

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources