Arrow Electronic Components Online
TT250N18KOFHPSA1|INFINEON|limage
TT250N18KOFHPSA1|INFINEON|simage
SCR Modules

TT250N18KOFHPSA1

Thyristor SCR Phase Control Thyristor Module 1.8kV 8kA Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000
  • Maximum Rate of Rise of On-State Current (A/us)
    150
  • Maximum Gate Trigger Voltage (V)
    2
  • Maximum Gate Trigger Current (mA)
    200
  • Maximum Holding Current (mA)
    300
  • Peak On-State Voltage (V)
    1.5@800A
  • RMS On-State Current (A)
    410
  • Repetitive Peak Off-State Current (mA)
    50
  • Phase Control
    Yes
  • Mounting
    Screw
  • Package Height
    52
  • Package Width
    50
  • Package Length
    115
  • PCB changed
    7
  • Supplier Package
    PB50-1
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources