Crystals
TT-SMDC-8.000-18-TR
Crystal 8MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
Raltron ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Crystal
Standard Frequency (MHz)
8
Frequency Tolerance (ppm)
±50
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
18
Series Resistance (Ohm)
100
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.7(Max)
Package Length
12.5(Max)
PCB changed
4
Supplier Package
SMD
Pin Count
4

