Operational Amplifiers - Op Amps
TSZ122IST
Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin Mini-SO T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Micropower Amplifier
Manufacturer Type
Micropower Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.005@5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.0004@5V
Maximum Input Bias Current (uA)
0.0002@5V
Maximum Supply Current (mA)
0.08@5V
Typical Output Current (mA)
18@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
0.19@5V
Typical Input Noise Voltage Density (nV/rtHz)
37@5V
Typical Voltage Gain (dB)
135
Minimum CMRR (dB)
115
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
0.4
Typical Settling Time (ns)
10000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
Mini-SO
Pin Count
8
Lead Shape
Gull-wing

