Arrow Electronic Components Online
TSZ122IQ2T|STMICRO|simage
TSZ122IQ2T|STMICRO|limage
Operational Amplifiers - Op Amps

TSZ122IQ2T

Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin DFN EP T/R

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Micropower Amplifier
  • Manufacturer Type
    Micropower Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.005@5V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.0004@5V
  • Maximum Input Bias Current (uA)
    0.0002@5V
  • Maximum Supply Current (mA)
    0.08@5V
  • Typical Output Current (mA)
    18@5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.19@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    37@5V
  • Typical Voltage Gain (dB)
    135
  • Minimum CMRR (dB)
    115
  • Minimum CMRR Range (dB)
    >=115
  • Typical Gain Bandwidth Product (MHz)
    0.4
  • Typical Settling Time (ns)
    10000
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead
  • Family/Series
    TSZ122
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources