Operational Amplifiers - Op Amps
TSX7191AILT
Op Amp Single Precision Amplifier R-R I/O 16V 5-Pin SOT-23 T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.1@16V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
16
Maximum Input Offset Current (uA)
0.00005@16V
Typical Input Bias Current (uA)
0.000001@16V
Maximum Input Bias Current (uA)
0.00005@16V
Maximum Quiescent Current (mA)
0.9@16V
Typical Output Current (mA)
71@16V
Power Supply Type
Single
Typical Slew Rate (V/us)
2.5@16V
Typical Input Noise Voltage Density (nV/rtHz)
22@16V
Typical Voltage Gain (dB)
149
Minimum CMRR (dB)
94
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
8.5
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.75(Max)
Package Length
3(Max)
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

