Linear Comparators
TSX393IYDT
Comparator Dual ±8V/16V 8-Pin SO N T/R Automotive AEC-Q100
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
TSX393IYDT
Automotive
Yes
PPAP
Unknown
Manufacturer Type
Voltage Comparator
Number of Channels per Chip
2
Rail to Rail
No
Typical CMRR (dB)
85
Typical Response Time (us)
2.8
Typical Response Time Range (us)
0.5 to 5
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
±8|16
Maximum Input Offset Voltage (mV)
5@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
16
Maximum Dual Supply Voltage (V)
±8
Maximum Input Bias Current (uA)
0.00001@5V
Typical Output Current (mA)
20(Max)
Maximum Quiescent Current (mA)
0.02@5V
Maximum Test Temperature (°C)
125
Minimum Test Temperature (°C)
-40
Power Supply Type
Dual|Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing

