Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS4249
Supported Device Technology
ADC
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No

